PV4F2Y0SS-235

Heilind Number:ESWPV4F2Y0SS-235
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-235
ECAD Model:
3D Model

Description:

52-PV4F2Y0SS235

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-235
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Dot
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2Y0SS235
SKU:ESWPV4F2Y0SS-235

Detailed Description

Introducing the PV4 Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel-mounted control needs. With a sleek round actuator and IP65 rating, this switch is designed to withstand harsh environments while providing a smooth and responsive operation. Featuring a DPST-NO/NC contact configuration and a 2A rated amperage, it offers versatility for various applications. The switch functions in both Off-(On) and On-(Off) modes, ensuring flexibility in control. Its 24VDC rated voltage and illumination capability make it ideal for use in low-light conditions. With a panel cut-out diameter of 19mm and solder termination type, installation is a breeze. Whether you need a durable switch for industrial machinery or outdoor equipment, the PV4 is up to the task. Trust in its quality and performance, backed by RoHS compliance and suitable for operating temperatures ranging from -20 to 55°C. Update your control panel with the PV4 Anti-Vandal Push Button Switch and experience seamless operation in any environment.