PV4F2Y0SS-241

Heilind Number:ESWPV4F2Y0SS-241
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-241
ECAD Model:
3D Model

Description:

PV4 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-241
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Dot
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2Y0SS241
SKU:ESWPV4F2Y0SS-241

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. With a robust IP65 rating, this switch is built to withstand harsh environments while providing reliable performance. The 2A rated voltage of 24VDC ensures efficient power control, making it ideal for various applications. Featuring a flush button actuator with dot illumination, the PV4 Series combines functionality with modern design. Its DPST-NO/NC contact configuration offers versatility in usage, while the solder termination type guarantees secure installation. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for industrial and commercial settings. Upgrade your control systems with the PV4 Series and experience superior quality and performance.