PV4F2Y0SS-245

Heilind Number:ESWPV4F2Y0SS-245
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-245
ECAD Model:
3D Model

Description:

52-PV4F2Y0SS245

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-245
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Dot
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2Y0SS245
SKU:ESWPV4F2Y0SS-245

Detailed Description

Introducing the PV4F2Y0SS-245 Anti-Vandal Panel Mount Push Button Switch, a robust and reliable solution for industrial control applications. With a sleek and durable design, this switch is built to withstand tough environments while providing smooth operation. Featuring a 2A amperage and a rated voltage of 24VDC, it ensures efficient performance. The DPST-NO/NC contact configuration offers versatility in circuit control. Its IP65 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. The round flush button with dot illumination not only enhances visibility but also adds a touch of sophistication. With solder termination and a 19mm panel cut-out diameter, installation is a breeze. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is ideal for a wide range of applications. Trust in the PV4 series for quality and durability in your control systems.