PV4F2Y0SS-301

Heilind Number:ESWPV4F2Y0SS-301
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-301
ECAD Model:
3D Model

Description:

52-PV4F2Y0SS301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-301
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-(On), On-(Off)
Termination Type:Solder
Illumination Voltage:2.8 VDC
Contact Configuration:DPST-NO/NC
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2Y0SS301
SKU:ESWPV4F2Y0SS-301

Detailed Description

Introducing the PV4F2Y0SS-301, a meticulously engineered Anti-Vandal Push Button Switch designed for reliability in demanding environments. This robust switch, part of the PV4 series, boasts a sleek Panel Mount Front design with an IP65 rating, ensuring dust and water resistance for outdoor or industrial use. With a 2A amperage and 24VDC rated voltage, it offers dependable power control. The button's Flush actuator and Round shape provide a comfortable and secure user experience, while the DPST-NO/NC contact configuration allows for versatile switching options. Illuminated by a subtle Ring light at 2.8VDC, this switch combines both functionality and aesthetics. Perfect for machinery control panels, security systems, or outdoor equipment, the PV4F2Y0SS-301 guarantees performance even in extreme temperatures ranging from -20 to 55°C. Elevate your project with this high-quality Push Button Switch, a testament to precision engineering and durability.