PV4F2Y0SS-305

Heilind Number:ESWPV4F2Y0SS-305
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-305
ECAD Model:
3D Model

Description:

PV4F2Y0SS-305

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-305
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2Y0SS305
SKU:ESWPV4F2Y0SS-305

Detailed Description

Introducing the PV4F2Y0SS-305, a cutting-edge anti-vandal push button switch designed for optimal performance in demanding environments. With a sleek panel mount front and IP65 rating, this switch ensures durability and reliability even in harsh conditions. The 24 VDC rated voltage, along with a 2 A amperage, guarantees efficient operation. Featuring a round flush button actuator and ring illumination, this switch not only offers tactile feedback but also enhances visibility. Its DPST-NO/NC contact configuration allows for versatile functionality, while the solder termination type ensures secure connections. Ideal for a range of applications, from industrial machinery to outdoor equipment, the PV4F2Y0SS-305 is the ultimate choice for high-performance switching needs.