PV4F2Y0SS-311

Heilind Number:ESWPV4F2Y0SS-311
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-311
ECAD Model:
3D Model

Description:

PV4 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-311
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV4F2Y0SS311
SKU:ESWPV4F2Y0SS-311

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a sleek and durable solution for your panel-mounting needs. With a robust IP65 rating, this switch is built to withstand harsh environments while providing reliable performance. The actuator, featuring a flush round button design, offers a satisfying tactile feedback. Operating at a rated voltage of 24 VDC, with a low amperage of 2A, it ensures efficient power usage. The switch function, Off-(On) and On-(Off), caters to various applications. Its DPST-NO/NC contact configuration adds versatility. Illuminated by a ring at 1.8 VDC, it not only enhances visibility but also adds a touch of sophistication. With a panel cut-out diameter of 19mm, installation is a breeze. Whether in industrial or commercial settings, this PV4 Series switch is the perfect blend of functionality and style.