PV4F2Y0SS-314

Heilind Number:ESWPV4F2Y0SS-314
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-314
ECAD Model:
3D Model

Description:

52-PV4F2Y0SS314

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-314
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2Y0SS314
SKU:ESWPV4F2Y0SS-314

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With a sleek panel mount design and IP65 rating, this switch is perfect for applications where durability and performance are key. The round button actuator, illuminated by a ring, not only enhances visibility but also adds a touch of modernity to any panel. Operating at 24VDC with a 2A amperage, the DPST-NO/NC contact configuration offers versatile functionality. With a wide operating temperature range of -20 to 55 °C, this switch is suitable for use in diverse settings. Its solder termination type ensures secure connections, while the 19mm circular panel cut-out diameter makes installation a breeze. Whether it's for industrial machinery, outdoor equipment, or security systems, the PV4 Series is the go-to choice for dependable performance.ROHS compliant.