PV4F2Y0SS-315

Heilind Number:ESWPV4F2Y0SS-315
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-315
ECAD Model:
3D Model

Description:

PV4 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-315
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2Y0SS315
SKU:ESWPV4F2Y0SS-315

Detailed Description

Introducing the PV4 SERIES Anti-Vandal Push Button Switch, a cutting-edge solution for robust and secure control applications. With an IP65 rating for dust and water resistance, this switch is designed to withstand harsh environments. The sleek Panel Mount, Front configuration ensures easy installation and accessibility. The round actuator button, illuminated by a ring of light at 24 VDC, offers both style and functionality. Operating at a rated voltage of 24 VDC and with a contact configuration of DPST-NO/NC, this switch guarantees reliable performance. Suitable for a wide range of applications, from industrial machinery to public kiosks, the PV4 SERIES combines durability, versatility, and user-friendly design in one compact package. Elevate your control systems with the PV4 SERIES Anti-Vandal Push Button Switch.