PV4F2Y0SS-324

Heilind Number:ESWPV4F2Y0SS-324
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-324
ECAD Model:
3D Model

Description:

52-PV4F2Y0SS324

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-324
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2Y0SS324
SKU:ESWPV4F2Y0SS-324

Detailed Description

Introducing the PV4 Anti-Vandal Push Button Switch, designed for durability and reliability in demanding environments. With a sleek panel mount front and IP65 rating, this switch ensures protection against dust and water ingress. The 2A rated amperage and 24VDC voltage make it suitable for a variety of applications. The button features a flush actuator with a round shape, providing a comfortable user experience. Illuminated by a 12VDC ring, it offers enhanced visibility in low-light conditions. The DPST-NO/NC contact configuration allows for versatile switching options. Operating within a wide temperature range of -20 to 55°C, this switch is ideal for both indoor and outdoor use. Its circular 19mm panel cut-out diameter makes installation easy. Explore the PV4 series for a premium solution in push button switches.