PV4F2Y0SS-334

Heilind Number:ESWPV4F2Y0SS-334
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-334
ECAD Model:
3D Model

Description:

52-PV4F2Y0SS334

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-334
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2Y0SS334
SKU:ESWPV4F2Y0SS-334

Detailed Description

Introducing the PV4 Series Anti-Vandal Button Switch, a robust and reliable solution for your industrial control panel needs. With a rugged IP65 rated construction, this switch is designed to withstand harsh environments while maintaining optimal performance. The sleek panel mount design with front illumination featuring a ring-shaped light ensures easy visibility and operation, even in low light conditions. Engineered for durability, the DPST-NO/NC contact configuration guarantees reliable switching action. The 2A rated amperage and 24VDC rated voltage make it suitable for a variety of applications. Its round flush actuator and solder termination type offer seamless integration into your panel setup. Whether you need a momentary Off-(On) or latching On-(Off) switch, the PV4 delivers precise control with a satisfying tactile feel. Operating within a wide temperature range of -20 to 55°C, this switch is a dependable choice for demanding environments. Upgrade your control system with the PV4 Series Anti-Vandal Button Switch, where durability meets functionality.