PV4F2Y0SS-335

Heilind Number:ESWPV4F2Y0SS-335
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-335
ECAD Model:
3D Model

Description:

52-PV4F2Y0SS335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-335
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2Y0SS335
SKU:ESWPV4F2Y0SS-335

Detailed Description

Introducing the PV4 Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. With an IP65 rating, this switch is not only resistant to dust and water ingress but also ensures reliable performance in harsh environments. The 2A rated amperage and 24VDC operating voltage make it suitable for a wide range of applications. The DPST-NO/NC contact configuration offers versatile switching options, while the Off-(On) and On-(Off) switch function provides flexibility in operation. Its round actuator shape and illuminated ring not only enhance visibility but also add a touch of sophistication to any panel. Designed for easy installation, this switch features a panel mount, front mount type with a circular 19mm panel cut-out diameter. Meeting RoHS compliance, it is also environmentally friendly. Whether used in industrial machinery, control panels, or security systems, the PV4 Anti-Vandal Push Button Switch ensures smooth and reliable operation even in demanding conditions. Elevate your control panel with this high-quality switch today.