PV4F2Y0SS-341

Heilind Number:ESWPV4F2Y0SS-341
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-341
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-341
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2Y0SS341
SKU:ESWPV4F2Y0SS-341

Detailed Description

Introducing the PV4F2Y0SS-341, an anti-vandal push button switch designed for durability and security. With its ROHS compliance and IP65 rating, this switch is built to withstand tough environments. Its 2A amperage and 24VDC rated voltage make it suitable for various applications. The sleek panel mount, front-facing design with ring illumination not only adds a touch of sophistication but also enhances visibility. Featuring a round flush button actuator and DPST-NO/NC contact configuration, this switch offers reliable performance. Its solder termination type ensures easy installation. Operating in a temperature range of -20 to 55°C, this switch is ideal for both indoor and outdoor use. Whether you need a secure button for your panel, this anti-vandal switch in the PV4 series is the perfect choice.