PV4F2Y0SS-344

Heilind Number:ESWPV4F2Y0SS-344
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-344
ECAD Model:
3D Model

Description:

52-PV4F2Y0SS344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-344
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2Y0SS344
SKU:ESWPV4F2Y0SS-344

Detailed Description

Introducing the PV4 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. Designed for panel mount installation with a flush button actuator, this switch offers enhanced durability and security, making it ideal for industrial and outdoor applications. With a IP65 rating, it provides excellent protection against dust and water ingress, ensuring consistent performance even in harsh conditions. The DPST-NO/NC contact configuration allows for versatile switching options, while the 2A rated amperage and 24VDC voltage make it suitable for a wide range of electrical systems. The ring illumination, powered by 12VDC, adds a touch of visibility and style. Operating smoothly from -20 to 55°C, this switch is built to withstand extreme temperatures. Upgrade your control panel with the PV4 Anti-Vandal Push Button Switch, the perfect combination of durability and functionality.