PV4F2Y0SS-345

Heilind Number:ESWPV4F2Y0SS-345
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-345
ECAD Model:
3D Model

Description:

52-PV4F2Y0SS345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-345
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2Y0SS345
SKU:ESWPV4F2Y0SS-345

Detailed Description

Introducing the PV4 Series Anti-Vandal Panel Mount Push Button Switch, a robust and reliable solution for your control panel needs. With a sleek and flush-mounted design, this switch ensures both durability and aesthetic appeal. Rated for 2A at 24VDC, it offers efficient power management while its IP65 rating guarantees protection against dust and water ingress. The dual-functionality of Off-(On) and On-(Off) operation, along with DPST-NO/NC contact configuration, provides versatile control options. Its round actuator, illuminated by a ring, enhances visibility even in dimly lit environments. With a solder termination type and a panel cut-out diameter of 19mm, installation is straightforward. Whether for industrial machinery or public kiosks, this switch is the ideal choice for applications requiring a high level of performance and security.