PV4F2Y0SS-346

Heilind Number:ESWPV4F2Y0SS-346
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-346
ECAD Model:
3D Model

Description:

52-PV4F2Y0SS346

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-346
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:125 VAC
Part Aliases:52-PV4F2Y0SS346
SKU:ESWPV4F2Y0SS-346

Detailed Description

Enhance your control panel with the PV4F2Y0SS-346 Anti-Vandal Push Button Switch from the PV4 series. This durable switch, with a sleek panel mount design, features a 2A amperage rating and IP65 ingress protection for reliable performance in various environments. Its flush button actuator, illuminated by a ring, adds a modern touch while ensuring easy visibility. Operating at a rated voltage of 24VDC, this switch offers DPST-NO/NC contact configuration for versatile functionality. With a circular panel cut-out diameter of 19mm, installation is a breeze. Crafted for durability, it can withstand temperatures from -20 to 55°C, making it ideal for industrial applications. Upgrade your control setup with this high-quality push button switch.