PV4F2Y0SS-351

Heilind Number:ESWPV4F2Y0SS-351
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-351
ECAD Model:
3D Model

Description:

52-PV4F2Y0SS351

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-351
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2Y0SS351
SKU:ESWPV4F2Y0SS-351

Detailed Description

Introducing the PV4 series Anti-Vandal Button Switch, a durable and reliable solution for industrial applications. With a sleek Panel Mount design and IP65 rating, it ensures optimal performance even in harsh environments. The round Flush Button acts as a user-friendly interface, offering a comfortable and secure operation. Rated for 2A at 24VDC, this switch is capable of handling various power requirements. Its DPST-NO/NC contact configuration provides versatility in usage. The built-in ring illumination, powered at 2.8VDC, enhances visibility in low-light conditions. Solder termination makes installation easy and secure. Operating within a wide temperature range of -20 to 55°C, it guarantees consistent operation. Perfect for control panels, machinery, and outdoor applications, this Anti-Vandal Button Switch is a must-have for any industrial setting.