PV4F2Y0SS-355

Heilind Number:ESWPV4F2Y0SS-355
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-355
ECAD Model:
3D Model

Description:

52-PV4F2Y0SS355

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-355
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2Y0SS355
SKU:ESWPV4F2Y0SS-355

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a durable and reliable solution for your panel-mounting needs. With a sleek and modern design, this switch features a flush button actuator and ring illumination for easy visibility. RoHS compliant and rated for IP65 protection, it ensures safe operation in various environments. The DPST-NO/NC contact configuration offers versatile functionality, while the 2A rated amperage and 24VDC voltage make it suitable for a wide range of applications. Its solder termination type guarantees secure installation. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is perfect for both indoor and outdoor use. Upgrade your control panel with the PV4 Series Anti-Vandal Push Button Switch and experience enhanced performance and durability.