PV4F2Y0SS-3H4

Heilind Number:ESWPV4F2Y0SS-3H4
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-3H4
ECAD Model:
3D Model

Description:

52-PV4F2Y0SS3H4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-3H4
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-(On), On-(Off)
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPST-NO/NC
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2Y0SS3H4
SKU:ESWPV4F2Y0SS-3H4

Detailed Description

Introducing the PV4F2Y0SS-3H4, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability. With a sleek Panel Mount Front design and IP65 rating, this switch is ideal for use in demanding environments where protection against dust and water ingress is essential. The 2A rated amperage and 24VDC voltage make it suitable for various applications. Featuring a round, illuminated actuator with a ring light, it not only provides tactile feedback but also adds a modern touch to any panel. The DPST-NO/NC contact configuration offers versatility in circuit control. With a panel cut-out diameter of 19mm, installation is quick and easy. Whether for industrial machinery, security systems, or transportation equipment, this switch ensures smooth operation even in harsh conditions. Upgrade to the PV4F2Y0SS-3H4 for a superior user experience.