PV4F2Y0SS

Heilind Number:ESWPV4F2Y0SS
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS
ECAD Model:
3D Model

Description:

PV4 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV4F2Y0SS
SKU:ESWPV4F2Y0SS

Detailed Description

Introducing the PV4 SERIES Anti-Vandal Push Button Switch, a sleek and durable solution for reliable control in demanding environments. With a rugged IP65 rating, this switch is built to withstand dust, water, and tough conditions. Its Panel Mount design ensures secure installation, while the flush Button actuator provides a smooth and responsive touch. Operating at 24VDC and with a DPST-NO/NC contact configuration, it offers versatility for various applications. The Round actuator shape and 19mm panel cut-out diameter make it easy to integrate. Whether it's for industrial machinery, security systems, or outdoor equipment, the PV4 SERIES Switch delivers dependable performance. Trust in its quality craftsmanship and compliance with RoHS regulations. Upgrade your control panel with the PV4 SERIES and experience seamless operation even in extreme temperatures ranging from -20 to 55°C. Explore our range of Push Button Switches for more high-quality solutions.