PV4F2Y0SSG-2G1

Heilind Number:ESWPV4F2Y0SSG-2G1
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SSG-2G1
ECAD Model:
3D Model

Description:

52-PV4F2Y0SSG2G1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SSG-2G1
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Dot
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-(On), On-(Off)
Termination Type:Solder
Illumination Voltage:1.8 VDC, 2.8 VDC
Contact Configuration:DPST-NO/NC
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2Y0SSG2G1
SKU:ESWPV4F2Y0SSG-2G1

Detailed Description

Introducing the PV4F2Y0SSG-2G1, a cutting-edge Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. With a sleek Panel Mount, Front configuration and IP65 rating, this switch is built to withstand harsh conditions while providing smooth operation. The Dot illumination adds a touch of sophistication, making it ideal for applications where visibility is key. Boasting a 2A amperage and 24VDC rated voltage, it delivers efficient performance. The DPST-NO/NC contact configuration ensures versatile functionality, while the Off-(On) and On-(Off) switch function offers convenience. Its round actuator shape and 19mm panel cut-out diameter complement any design seamlessly. Solder termination type guarantees secure installation. Whether used in industrial machinery, outdoor equipment, or control panels, this PV4 series switch is a reliable choice. Operating flawlessly in temperatures ranging from -20 to 55°C, it's truly a testament to quality engineering. Make the PV4F2Y0SSG-2G1 your go-to solution for dependable switching needs.