| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV4F2Y0SSG-335 |
| Series: | PV4 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 19 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 24 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV4F2Y0SSG335 |
| SKU: | ESWPV4F2Y0SSG-335 |
PV4F2Y0SSG-335
| Heilind Number: | ESWPV4F2Y0SSG-335 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV4F2Y0SSG-335 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV4F2Y0SSG-335, a cutting-edge Anti-Vandal Panel Mount Switch designed for robust performance in demanding environments. This sleek and durable switch, part of the PV4 series, boasts RoHS compliance, ensuring eco-friendly operation. With a powerful 2A amperage and IP65 rating, it guarantees reliable functionality even in harsh conditions. The flush Button actuator, illuminated by a vibrant Ring, offers a modern touch to any panel setup. Operating at a rated voltage of 24VDC, this switch features a versatile DPST-NO/NC contact configuration, providing flexibility in usage. Its solder termination type ensures secure connections. Perfect for industrial or commercial applications, this switch excels in both performance and aesthetics, making it a standout choice in the realm of Push Button Switches.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

