PV4F6Y011-331

Heilind Number:ESWPV4F6Y011-331
Manufacturer:E-Switch
Manufacturer Number:PV4F6Y011-331
ECAD Model:
3D Model

Description:

52-PV4F6Y011331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F6Y011-331
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F6Y011331
SKU:ESWPV4F6Y011-331

Detailed Description

Introducing the PV4F6Y011-331, a robust and reliable Anti-Vandal Push Button Switch designed for demanding environments. With a sleek Panel Mount, Front installation, this switch is ready to be seamlessly integrated into your equipment. Boasting an IP65 rating, it ensures protection against dust and water ingress, making it ideal for both indoor and outdoor use. The Round actuator shape with a flush Button design not only enhances its aesthetics but also prevents accidental actuation. With a rated voltage of 24 VDC and an amperage of 2A, it delivers efficient performance. The DPST-NO/NC contact configuration offers versatile switching options, while the Off-(On), On-(Off) switch function provides flexibility in operation. Illuminated by a low-voltage 2.8 VDC Ring illumination, this switch combines functionality with visual appeal. Its durable construction and wide operating temperature range of -20 to 55°C make it suitable for various applications in the industrial, automotive, and electronic sectors. Trust in the PV4 series for quality and performance assurance.