PV4F6Y011-335

Heilind Number:ESWPV4F6Y011-335
Manufacturer:E-Switch
Manufacturer Number:PV4F6Y011-335
ECAD Model:
3D Model

Description:

52-PV4F6Y011335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F6Y011-335
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F6Y011335
SKU:ESWPV4F6Y011-335

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, setting a new standard in durability and functionality. Designed for demanding environments, this switch boasts an IP65 rating, ensuring reliable performance even in harsh conditions. The sleek and sophisticated panel mount, front-facing design features a flush button actuator, offering a seamless and ergonomic user experience. With a 2A rated amperage and DPST-NO/NC contact configuration, it provides versatile functionality. The vibrant ring illumination, powered by a 24VDC voltage, not only enhances visibility but also adds a touch of modernity to any application. Whether it's for industrial machinery, automotive controls, or outdoor equipment, this switch is the perfect choice for those seeking a robust and stylish solution. Experience the perfect blend of form and function with the PV4 Series Anti-Vandal Push Button Switch.