PV4F6Y011-341

Heilind Number:ESWPV4F6Y011-341
Manufacturer:E-Switch
Manufacturer Number:PV4F6Y011-341
ECAD Model:
3D Model

Description:

52-PV4F6Y011341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F6Y011-341
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F6Y011341
SKU:ESWPV4F6Y011-341

Detailed Description

Introducing the PV4F6Y011-341, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. This sleek panel mount switch, part of the PV4 series, boasts a robust construction and IP65 rating, ensuring resistance to water and dust ingress. With a 2A amperage and 24VDC rated voltage, it provides efficient power control. The flush button actuator, illuminated with a 2.8VDC ring, offers easy visibility and operation. Featuring a DPST-NO/NC contact configuration, it allows for versatile switching options. Ideal for industrial applications, this switch guarantees reliable performance in temperatures ranging from -20 to 55°C. Upgrade to the PV4F6Y011-341 for premium quality and functionality in your control panel setup.