PV4F6Y011-345

Heilind Number:ESWPV4F6Y011-345
Manufacturer:E-Switch
Manufacturer Number:PV4F6Y011-345
ECAD Model:
3D Model

Description:

PV4F6Y011-345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F6Y011-345
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-(On), On-(Off)
Termination Type:Screw
Illumination Voltage:24 VDC
Contact Configuration:DPST-NO/NC
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F6Y011345
SKU:ESWPV4F6Y011-345

Detailed Description

Introducing the PV4F6Y011-345, a cutting-edge anti-vandal push button switch designed for optimal performance in demanding environments. Compliant with RoHS regulations and boasting an IP65 rating, this switch ensures both eco-friendliness and durability. The PV4 series guarantees reliability, with a 2A amperage and a panel mount front for easy installation. Featuring a sleek ring illumination and a round flush button actuator, it combines style with functionality. Operating at 24VDC with a DPST-NO/NC contact configuration, this switch offers versatility in its usage. With a panel cut-out diameter of 19mm and an operating temperature range of -20 to 55°C, it is suitable for a wide range of applications. Trust in the PV4F6Y011-345 for high-quality performance in any setting.