PV4F6Y0SS-301-M01

Heilind Number:ESWPV4F6Y0SS-301-M01
Manufacturer:E-Switch
Manufacturer Number:PV4F6Y0SS-301-M01
ECAD Model:
3D Model

Description:

52-PV4F6Y0SS301M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F6Y0SS-301-M01
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-(On), On-(Off)
Termination Type:Screw
Illumination Voltage:2.8 VDC
Contact Configuration:DPST-NO/NC
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F6Y0SS301M01
SKU:ESWPV4F6Y0SS-301-M01

Detailed Description

Introducing the PV4 Series Panel Mount Anti-Vandal Button Switch, a robust and versatile component designed for reliable performance in demanding environments. With a sleek round actuator shape and IP65 rated protection, this switch is perfect for applications requiring both durability and style. The DPST-NO/NC contact configuration ensures flexibility in circuit control, while the 24 VDC rated voltage and 2 A amperage offer efficient power management. The flush button design, illuminated by a 2.8 VDC ring, not only enhances usability but also provides a visually appealing touch. With a panel cut-out diameter of 19mm and screw termination, installation is a breeze. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is ideal for a wide range of industrial and commercial settings. Elevate your control systems with the PV4 Series - where performance meets durability.