PV4F6Y0SS-335

Heilind Number:ESWPV4F6Y0SS-335
Manufacturer:E-Switch
Manufacturer Number:PV4F6Y0SS-335
ECAD Model:
3D Model

Description:

52-PV4F6Y0SS335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F6Y0SS-335
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-(On), On-(Off)
Termination Type:Screw
Illumination Voltage:24 VDC
Contact Configuration:DPST-NO/NC
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F6Y0SS335
SKU:ESWPV4F6Y0SS-335

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With a durable IP65-rated construction, this switch is designed to withstand dust, water, and harsh conditions, making it ideal for outdoor or industrial applications. The sleek panel mount design with a flush button actuator ensures a seamless integration into control panels or machinery. Operating at a rated voltage of 24VDC, and featuring a DPST-NO/NC contact configuration, it offers versatile functionality. The vivid ring illumination not only enhances visibility but also adds a touch of modernity to any setup. With a wide operating temperature range of -20 to 55°C, this switch guarantees reliable performance even in extreme climates. Upgrade your control systems with the PV4F6Y0SS-335 for a durable, high-performance solution.