PV4F6Y0SS-341

Heilind Number:ESWPV4F6Y0SS-341
Manufacturer:E-Switch
Manufacturer Number:PV4F6Y0SS-341
ECAD Model:
3D Model

Description:

52-PV4F6Y0SS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F6Y0SS-341
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F6Y0SS341
SKU:ESWPV4F6Y0SS-341

Detailed Description

Introducing the PV4F6Y0SS-341, a cutting-edge Anti-Vandal Push Button Switch engineered for uncompromising performance. With RoHS compliance and an IP65 rating, this switch ensures both environmental responsibility and durability in any setting. Its sleek Panel Mount design with Front illumination adds a touch of sophistication to any control panel. The actuator's Button (Flush) shape, combined with a Round profile, offers ergonomic and easy operation. Rated for 24 VDC, this switch guarantees reliable power control. Featuring a DPST-NO/NC contact configuration and Off-(On), On-(Off) switch function, it provides versatile usage options. The Screw termination type ensures secure installation, while the 2.8 VDC Illumination Voltage adds visibility in low-light conditions. Operating flawlessly in temperatures ranging from -20 to 55 °C, the PV4F6Y0SS-341 is the perfect choice for demanding industrial applications. Elevate your control system with this high-performance Push Button Switch.