PV4FWB011-3R5

Heilind Number:ESWPV4FWB011-3R5
Manufacturer:E-Switch
Manufacturer Number:PV4FWB011-3R5
ECAD Model:
3D Model

Description:

PV4FWB011-3R5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4FWB011-3R5
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4FWB0113R5
SKU:ESWPV4FWB011-3R5

Detailed Description

Introducing the PV4FWB011-3R5 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With RoHS compliance and an IP65 rating, this switch is built to withstand the elements. Its panel mount design with front illumination featuring a ring light ensures visibility and ease of use. The round flush button actuator, designed for a 24VDC rated voltage, offers a tactile and responsive user experience. Operating within a wide temperature range of -20 to 55°C, this switch is suitable for various applications. The SPDT contact configuration guarantees versatility in circuit control. Ideal for industrial and commercial settings, the PV4 Series Anti-Vandal Switch combines durability with performance, making it a must-have component in your electronic systems.