PV4FWB0SS-344

Heilind Number:ESWPV4FWB0SS-344
Manufacturer:E-Switch
Manufacturer Number:PV4FWB0SS-344
ECAD Model:
3D Model

Description:

PV4FWB0SS-344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4FWB0SS-344
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4FWB0SS344
SKU:ESWPV4FWB0SS-344

Detailed Description

Introducing the PV4FWB0SS-344, a robust and reliable Anti-Vandal Push Button Switch designed for durability in demanding environments. This sleek Panel Mount switch features a flush-mounted Button actuator with a round shape, perfect for discreet yet tactile operation. With a rated voltage of 24 VDC and a current capacity of 2 A, it ensures efficient performance in various applications. The switch's SPDT contact configuration offers versatility in circuit control, while its IP65 rating guarantees protection against dust and water ingress. Illuminated by a vibrant ring light powered at 12 VDC, it provides visual feedback even in low-light conditions. Engineered for easy installation with Wire Leads termination, this switch is ideal for industrial machinery, security systems, and outdoor equipment where reliability is paramount. Operating flawlessly within a wide temperature range of -20 to 55 °C, it's a dependable choice for any project requiring a high-quality Push Button Switch.