PV4FWB0SS-3R5

Heilind Number:ESWPV4FWB0SS-3R5
Manufacturer:E-Switch
Manufacturer Number:PV4FWB0SS-3R5
ECAD Model:
3D Model

Description:

PV4FWB0SS-3R5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4FWB0SS-3R5
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4FWB0SS3R5
SKU:ESWPV4FWB0SS-3R5

Detailed Description

Introducing the PV4FWB0SS-3R5, a robust and reliable anti-vandal push button switch designed for demanding applications. With a sleek panel mount front, this switch offers seamless integration into control panels and equipment. Boasting a durable IP65 rating, it ensures protection against dust and water ingress, making it ideal for both indoor and outdoor use. The illuminated ring feature provides clear visibility, even in low-light environments. Engineered for efficiency, it operates at a rated voltage of 24VDC with a 2A amperage, perfect for powering essential functions. The flush round button design not only enhances aesthetics but also prevents accidental actuation. With a SPDT contact configuration and On-(On) switch function, it offers versatile control options. Easy to install with wire leads termination and a 19mm circular panel cut-out diameter, this switch is the perfect choice for industrial, automotive, and marine applications. Operating seamlessly in temperatures ranging from -20 to 55°C, it ensures reliable performance even in harsh conditions. In compliance with RoHS standards, this switch is not only high-performing but also environmentally friendly. Elevate your control systems with the PV4 series anti-vandal push button switch.