PV4FWG0SS-341

Heilind Number:ESWPV4FWG0SS-341
Manufacturer:E-Switch
Manufacturer Number:PV4FWG0SS-341
ECAD Model:
3D Model

Description:

PV4FWG0SS-341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4FWG0SS-341
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4FWG0SS341
SKU:ESWPV4FWG0SS-341

Detailed Description

Introducing the PV4FWG0SS-341, a cutting-edge anti-vandal push button switch designed for durability and reliability in demanding environments. With a sleek panel mount front and IP65 rating, this switch is built to withstand dust, water, and rough handling. The 2A rated amperage and 24VDC voltage make it suitable for a wide range of applications. Featuring a round flush button actuator with ring illumination, it not only provides tactile feedback but also adds a touch of modernity to any panel. The DPDT contact configuration ensures efficient and secure connectivity. Operating in a temperature range from -20 to 55°C, this switch is a perfect choice for industrial or outdoor use. Upgrade your control system with the PV4 series push button switch and experience uncompromised performance.