PV4FWH0SS-341

Heilind Number:ESWPV4FWH0SS-341
Manufacturer:E-Switch
Manufacturer Number:PV4FWH0SS-341
ECAD Model:
3D Model

Description:

PV4FWH0SS-341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4FWH0SS-341
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Illumination Voltage:2.8 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4FWH0SS341
SKU:ESWPV4FWH0SS-341

Detailed Description

Introducing the PV4FWH0SS-341, a high-performance anti-vandal push button switch designed for durability and reliability. With a sleek panel mount front, this switch is perfect for applications requiring secure and tamper-resistant operation. Featuring a flush button actuator with ring illumination, it not only offers intuitive usage but also adds a touch of modernity to any panel. The DPDT contact configuration ensures versatile functionality, while the 2A rated amperage and 24VDC voltage make it suitable for a wide range of electronic systems. With an IP65 rating, it provides excellent protection against dust and water ingress, making it ideal for both indoor and outdoor use. The PV4FWH0SS-341 is the perfect choice for demanding environments where performance and longevity are paramount.