PV4FWY0SS

Heilind Number:ESWPV4FWY0SS
Manufacturer:E-Switch
Manufacturer Number:PV4FWY0SS
ECAD Model:
3D Model

Description:

52-PV4FWY0SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4FWY0SS
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-(On), On-(Off)
Termination Type:Wire Leads
Contact Configuration:DPST-NO/NC
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4FWY0SS
SKU:ESWPV4FWY0SS

Detailed Description

Introducing the PV4FWY0SS Anti-Vandal Push Button Switch, designed for robust performance in demanding environments. With a sleek Panel Mount, Front installation, this switch is perfect for applications where durability and security are paramount. Featuring a high IP65 rating, it ensures reliable operation even in harsh conditions. The Button (Flush) actuator with a Round shape offers a smooth and ergonomic user experience. Rated for 24 VDC, with a 2A amperage capacity, it provides efficient power control. The DPST-NO/NC contact configuration allows for versatile switching options. With a panel cut-out diameter of 19mm, installation is simple yet secure. Operating temperature range of -20 to 55°C guarantees functionality in diverse settings. Trust the PV4 series for quality and performance in Push Button Switches.