PV4H230NN

Heilind Number:ESWPV4H230NN
Manufacturer:E-Switch
Manufacturer Number:PV4H230NN
ECAD Model:
3D Model

Description:

52-PV4H230NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4H230NN
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV4H230NN
SKU:ESWPV4H230NN

Detailed Description

Introducing the PV4H230NN, a sleek and reliable Anti-Vandal Push Button Switch designed for durability and performance. With a robust construction and IP65 rating, this switch is built to withstand tough environments while ensuring reliable operation. The Panel Mount, Front installation makes it easy to integrate into various systems. Featuring a Round actuator shape and Button actuator type, this switch offers a comfortable and intuitive user experience. Operating at a rated voltage of 24 VDC and an amperage of 2A, it is suitable for a wide range of applications. The SPDT contact configuration provides versatile functionality, while the On-On switch function allows for convenient control. With a solder termination type and circular panel cut-out diameter of 19mm, installation is simple and secure. Whether used in industrial machinery, control panels, or outdoor equipment, the PV4H230NN ensures reliable performance even in challenging conditions. Upgrade your system with this high-quality Push Button Switch today.