PV4H230SS-311

Heilind Number:ESWPV4H230SS-311
Manufacturer:E-Switch
Manufacturer Number:PV4H230SS-311
ECAD Model:
3D Model

Description:

52-PV4H230SS311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4H230SS-311
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV4H230SS311
SKU:ESWPV4H230SS-311

Detailed Description

Elevate your control panel with the PV4H230SS-311 Anti-Vandal Push Button Switch. Designed for durability and style, this sleek and sophisticated switch features a robust IP65 rating, ensuring reliable performance even in harsh environments. The 2A, 24VDC rated voltage, SPDT contact configuration guarantees efficient operation, while the On-On switch function offers versatility in usage. With a panel mount, front-facing installation, and a circular 19mm panel cut-out diameter, this switch is easy to integrate into any design. The illuminated ring design not only adds a touch of modernity but also enhances visibility in low-light conditions. Crafted for precision, the solder termination type and operating temperature range of -20 to 55°C make this switch a dependable choice for various applications. Upgrade your system with the PV4 series Anti-Vandal Push Button Switch and experience seamless control like never before.