PV4H2B011-341-M01

Heilind Number:ESWPV4H2B011-341-M01
Manufacturer:E-Switch
Manufacturer Number:PV4H2B011-341-M01
ECAD Model:
3D Model

Description:

52-PV4H2B011341M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4H2B011-341-M01
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:2.8 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4H2B011341M01
SKU:ESWPV4H2B011-341-M01

Detailed Description

Introducing the PV4H2B011-341-M01, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. With a rugged IP65-rated construction, this switch is perfect for outdoor or industrial applications. The sleek panel mount design with front illumination not only enhances visibility but also adds a touch of sophistication to any control panel. Featuring a round actuator shape and SPDT contact configuration, it offers precise and versatile functionality. Rated for 2A at 24VDC, it ensures efficient power control. The solder termination type guarantees secure connections. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is built to withstand extreme conditions. Elevate your control systems with the PV4 series push button switch, a perfect blend of performance and aesthetics.