PV4H2B0SS-235

Heilind Number:ESWPV4H2B0SS-235
Manufacturer:E-Switch
Manufacturer Number:PV4H2B0SS-235
ECAD Model:
3D Model

Description:

52-PV4H2B0SS235

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4H2B0SS-235
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Dot
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4H2B0SS235
SKU:ESWPV4H2B0SS-235

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a durable and reliable solution for your panel-mounting needs. With a sleek round actuator and Dot illumination, this switch not only enhances the aesthetics of your equipment but also provides clear indication of its operation. RoHS compliant and rated for IP65 protection, it guarantees safety and environmental responsibility. The SPDT contact configuration and 2A, 24VDC rated voltage make it suitable for various applications. Featuring solder termination and a panel cut-out diameter of 19mm, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is built to withstand harsh environments. Upgrade your control systems with the PV4 Series, where quality meets performance.