PV4H2B0SS-245

Heilind Number:ESWPV4H2B0SS-245
Manufacturer:E-Switch
Manufacturer Number:PV4H2B0SS-245
ECAD Model:
3D Model

Description:

52-PV4H2B0SS245

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4H2B0SS-245
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Dot
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4H2B0SS245
SKU:ESWPV4H2B0SS-245

Detailed Description

Introducing the PV4H2B0SS-245, a cutting-edge Anti-Vandal Push Button Switch designed for durability and reliability. This sleek panel mount switch, part of the PV4 series, boasts a robust construction and IP65 rating, making it ideal for outdoor and industrial applications. With a 2A amperage and SPDT contact configuration, it ensures efficient electrical performance. The round actuator with Dot illumination enhances visibility and user experience. Operating at 24VDC, it offers a versatile voltage range. Solder termination and a panel cut-out diameter of 19mm simplify installation. The switch functions as On-(On) and operates seamlessly in temperatures ranging from -20 to 55°C. Whether in control panels or machinery, this Anti-Vandal Push Button Switch guarantees longevity and functionality. Elevate your equipment with this high-quality component.