PV4H2B0SS-325

Heilind Number:ESWPV4H2B0SS-325
Manufacturer:E-Switch
Manufacturer Number:PV4H2B0SS-325
ECAD Model:
3D Model

Description:

52-PV4H2B0SS325

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4H2B0SS-325
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4H2B0SS325
SKU:ESWPV4H2B0SS-325

Detailed Description

Introducing the PV4H2B0SS-325 Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. With a robust IP65 rating, this switch ensures reliable operation even in challenging environments. Its 2A amperage and 24VDC rated voltage make it suitable for various applications. The round actuator shape and ring illumination not only enhance its aesthetics but also provide clear visibility in low-light conditions. Featuring a SPDT contact configuration and solder termination type, this switch offers efficient and secure connectivity. Designed for panel mount installation with a 19mm circular cut-out, it offers easy integration into your setup. Whether you need to actuate functions with a momentary On-(On) switch function or simply add a stylish touch to your control panel, the PV4H2B0SS-325 is the perfect choice. With an operating temperature range of -20 to 55°C, it's built to withstand harsh operating conditions. Upgrade your control system with this high-quality Push Button Switch from the PV4 series.