PV4H2B0SS-335

Heilind Number:ESWPV4H2B0SS-335
Manufacturer:E-Switch
Manufacturer Number:PV4H2B0SS-335
ECAD Model:
3D Model

Description:

52-PV4H2B0SS335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4H2B0SS-335
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4H2B0SS335
SKU:ESWPV4H2B0SS-335

Detailed Description

Introducing the PV4H2B0SS-335, a cutting-edge Anti-Vandal Push Button Switch designed for robust performance in demanding environments. With a sleek Panel Mount Front design and an IP65-rated enclosure, this switch is built to withstand the elements while ensuring reliable operation. Featuring a round Ring illumination for enhanced visibility, it's perfect for applications requiring quick and easy identification in low-light conditions. The SPDT contact configuration offers versatile functionality, while the On-(On) switch function provides seamless control. Rated for 2A at 24VDC, this switch delivers efficient power management. Its solder termination type guarantees secure connections for long-lasting use. Whether for industrial, automotive, or outdoor settings, the PV4H2B0SS-335 is the ideal choice for high-performance switching needs.