PV4H2B0SS-3H3

Heilind Number:ESWPV4H2B0SS-3H3
Manufacturer:E-Switch
Manufacturer Number:PV4H2B0SS-3H3
ECAD Model:
3D Model

Description:

PV4H2B0SS-3H3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4H2B0SS-3H3
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PV4H2B0SS3H3
SKU:ESWPV4H2B0SS-3H3

Detailed Description

Introducing the PV4H2B0SS-3H3, a cutting-edge Anti-Vandal Push Button Switch designed for robust performance in demanding environments. With RoHS compliance, this switch ensures environmentally friendly operation without compromising on functionality. The IP65 rated panel mount configuration guarantees reliable use even in harsh conditions. Featuring a sleek round actuator with ring illumination, it not only offers tactile feedback but also enhances visibility. The SPDT contact configuration and On-(On) switch function provide versatility for various applications. Operating at a rated voltage of 24VDC with a 2A amperage, this switch is suitable for both low and high-power systems. Its solder termination type and 19mm circular panel cut-out diameter make installation a breeze. With an operating temperature range of -20 to 55°C, it is ideal for use in diverse industrial settings. Elevate your control panel with the PV4 series Push Button Switch, where reliability meets innovation.