PV4H2B0SS

Heilind Number:ESWPV4H2B0SS
Manufacturer:E-Switch
Manufacturer Number:PV4H2B0SS
ECAD Model:
3D Model

Description:

52-PV4H2B0SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4H2B0SS
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV4H2B0SS
SKU:ESWPV4H2B0SS

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, designed for durability and reliability in demanding environments. With a sleek panel mount front and IP65 rating, this switch is ideal for use in outdoor or industrial settings. The round actuator button, featuring an On-(On) switch function, offers smooth operation. Rated for 24 VDC and 2 A, it ensures efficient power control. The SPDT contact configuration guarantees versatility in usage. Solder termination type makes installation a breeze. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is built to endure extreme conditions. With a panel cut-out diameter of 19mm, it fits seamlessly into various applications. Choose the PV4 Series for high-quality performance in Push Button Switches.