PV4H2Y0SS

Heilind Number:ESWPV4H2Y0SS
Manufacturer:E-Switch
Manufacturer Number:PV4H2Y0SS
ECAD Model:
3D Model

Description:

PV4H2Y0SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4H2Y0SS
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:DPST-NO/NC
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV4H2Y0SS
SKU:ESWPV4H2Y0SS

Detailed Description

Introducing the PV4H2Y0SS Anti-Vandal Push Button Switch, a durable and reliable solution for your panel mounting needs. With a robust IP65 rating, this switch is built to withstand harsh environments while maintaining its functionality. The sleek round actuator button, designed for Off-(On) and On-(Off) switch functions, offers a smooth and responsive user experience. Rated for 2A at 24VDC, it ensures efficient power control. The DPST-NO/NC contact configuration provides versatility in connectivity. Solder termination allows for secure installation. Operating within a temperature range of -20 to 55°C, this switch is suitable for various applications. Crafted for durability and performance, the PV4H2Y0SS is ideal for industrial, automotive, and outdoor settings. Elevate your control panel with this high-quality push button switch from the PV4 series.