| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV4HW30SSG-3R1 |
| Series: | PV4 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button |
| Rated Voltage: | 24 VDC |
| Actuator Shape: | Round |
| Switch Function: | On-On |
| Termination Type: | Wire Leads |
| Illumination Voltage: | 1.8 VDC, 2.8 VDC, 2.8 VDC |
| Contact Configuration: | DPDT |
| Panel Cut Out Diameter: | Circular - 19 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV4HW30SSG3R1 |
| SKU: | ESWPV4HW30SSG-3R1 |
PV4HW30SSG-3R1
| Heilind Number: | ESWPV4HW30SSG-3R1 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV4HW30SSG-3R1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV4HW30SSG-3R1, a high-performance anti-vandal push button switch designed for durability and reliability. This RoHS compliant switch, part of the PV4 series, features a sleek panel mount design with front illumination for easy visibility. With a rated voltage of 24VDC and a contact configuration of DPDT, it ensures efficient power flow. The round actuator shape and button actuator type offer a tactile experience, perfect for industrial and commercial applications. Operating in temperatures ranging from -20 to 55°C, it's suitable for various environments. The IP65 rating guarantees protection against dust and water ingress. The panel cut-out diameter of 19mm allows for easy installation. Ideal for control panels and machinery, this switch guarantees smooth operation and longevity. Elevate your equipment with the PV4HW30SSG-3R1 anti-vandal push button switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

