PV4HWB0SS-345

Heilind Number:ESWPV4HWB0SS-345
Manufacturer:E-Switch
Manufacturer Number:PV4HWB0SS-345
ECAD Model:
3D Model

Description:

PV4HWB0SS-345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4HWB0SS-345
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4HWB0SS345
SKU:ESWPV4HWB0SS-345

Detailed Description

Introducing the PV4HWB0SS-345 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mount applications. With a sturdy IP65 rating, this switch is built to withstand the elements while providing reliable performance. Featuring a 2A amperage and SPDT contact configuration, it ensures efficient power control. The round actuator with ring illumination not only adds a touch of style but also enhances visibility in any environment. Rated for 24VDC, it offers versatile compatibility. Its easy installation with wire leads termination and a circular 19mm panel cut-out diameter make it a convenient choice. Whether for industrial, commercial, or residential use, this switch guarantees seamless operation in temperatures ranging from -20 to 55°C. Elevate your control panel with the PV4 series Anti-Vandal Push Button Switch.