PV5H24019

Heilind Number:ESWPV5H24019
Manufacturer:E-Switch
Manufacturer Number:PV5H24019
ECAD Model:
3D Model

Description:

52-PV5H24019

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV5H24019
Series:PV5
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 12 mm
Switch Function:OFF-ON
Operating Temperature Range:-25 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV5H24019
SKU:ESWPV5H24019

Detailed Description

Introducing the PV5H24019, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability in various applications. With a sleek Panel Mount Front design and IP65 rating, this switch ensures seamless operation even in harsh environments. The SPST contact configuration and Off-(On) switch function offer precise control, while the 2A amperage and 36VDC rated voltage make it suitable for a wide range of electronic devices. The round actuator shape and solder termination type add to its user-friendly design. Operating smoothly in temperatures ranging from -25 to 55 °C, this PV5 series switch is a dependable choice for industrial and commercial use. Upgrade your control systems with the PV5H24019 and experience superior performance guaranteed.