PV5H240SS

Heilind Number:ESWPV5H240SS
Manufacturer:E-Switch
Manufacturer Number:PV5H240SS
ECAD Model:
3D Model

Description:

52-PV5H240SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV5H240SS
Series:PV5
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 12 mm
Switch Function:OFF-ON
Operating Temperature Range:-25 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV5H240SS
SKU:ESWPV5H240SS

Detailed Description

Introducing the PV5H240SS Anti-Vandal Push Button Switch, a durable and reliable solution for your panel mounting needs. With a sleek and compact design, this switch is perfect for applications requiring a high level of security. The RoHS compliance ensures environmental responsibility. Featuring a round actuator button and IP65 rating, it offers protection against dust and water ingress, making it suitable for indoor and outdoor use. The SPST contact configuration and Off-(On) switch function provide straightforward operation. Rated for 2A at 36VDC, it guarantees efficient performance. Its solder termination type simplifies installation. The operating temperature range of -25 to 55°C ensures functionality in various environments. Ideal for industrial, commercial, and security systems, this switch is a versatile and essential component. Upgrade your control setup with the PV5H240SS for seamless and secure operation.