PV5S24011

Heilind Number:ESWPV5S24011
Manufacturer:E-Switch
Manufacturer Number:PV5S24011
ECAD Model:
3D Model

Description:

52-PV5S24011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV5S24011
Series:PV5
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 12 mm
Switch Function:OFF-ON
Operating Temperature Range:-25 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV5S24011
SKU:ESWPV5S24011

Detailed Description

Introducing the PV5S24011, a sleek and reliable Anti-Vandal Panel Mount Switch designed for seamless integration into your control panels. With a robust IP65 rating, this switch ensures dust and water resistance, perfect for indoor and outdoor applications. The domed Button actuator provides a tactile feedback, enhancing user experience. Operating at 36VDC, and offering a current rating of 2A, it guarantees efficient performance. Its SPST contact configuration and Off-(On) switch function make it ideal for a variety of control applications. Crafted for durability, with a wide operating temperature range of -25 to 55°C, this switch is built to withstand harsh environments. The panel cut-out diameter of 12mm allows for easy installation. Trust in the PV5 series for high-quality Push Button Switches that deliver both functionality and style.