PV5S24016

Heilind Number:ESWPV5S24016
Manufacturer:E-Switch
Manufacturer Number:PV5S24016
ECAD Model:
3D Model

Description:

52-PV5S24016

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV5S24016
Series:PV5
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 12 mm
Switch Function:OFF-ON
Operating Temperature Range:-25 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV5S24016
SKU:ESWPV5S24016

Detailed Description

Introducing the PV5S24016, a sleek and durable Anti-Vandal Panel Mount Switch designed for performance and reliability. With a robust construction and IP65 rating, this switch is built to withstand the harshest environments, making it ideal for industrial and outdoor applications. Featuring a 2A amperage and 36VDC rated voltage, it ensures efficient power transmission. The Button (Domed) actuator offers tactile feedback, while the SPST contact configuration guarantees precise functionality. Easy to install with a circular 12mm panel cut-out diameter, it is perfect for various control panel setups. Solder termination type ensures a secure connection. Operating flawlessly in temperatures ranging from -25°C to 55°C, this switch is a dependable choice for demanding settings. Upgrade your control systems with the PV5S24016 and experience superior performance.